onsemi KSH41CTF

NPN 1.75 W 100 V 6 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH41CTF.

IHS

Datasheet8 pages23 years ago

onsemi

Newark

Fairchild Semiconductor

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.34
Stock
5,164,118
95,361
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
6 A
6 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMJD41CTF
MJD41C Series 100 V 6 A SMT NPN Epitaxial Silicon Transistor - TO-252-3
onsemiKSH29CTF
KSH29C Series NPN 15 W 100 V 1 A SMT General Purpose Transistor - TO-252-3
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
onsemiKSH31CTF
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi KSH41CTF provided by its distributors.

NPN 1.75 W 100 V 6 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) DPAK T/R
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:100V; Dc Collector Current:6A; Power Dissipation Pd:1.75W; Transistor Mounting:surface Mount; No. Of Pins:3Pins; Transition Frequency Ft:3Mhz; Dc Current Gain Hfe:30Hfe Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSH41-CTF
  • KSH41CTF.