onsemi MJB41CG

ON Semi MJB41CG NPN Bipolar Transistor, 6 A, 100 V, 3-Pin D2PAK | ON Semiconductor MJB41CG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)100 V
Current Rating6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min30
Max Collector Current6 A
Max Frequency1 MHz
Max Operating Temperature150 °C
Max Power Dissipation65 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)100 V
Dimensions
Height4.83 mm
Length10.29 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJB41CG.

Upverter
Datasheet6 pages18 years ago
Datasheet6 pages12 years ago
onsemi
Datasheet6 pages10 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-30.50%

Alternate Parts

Price @ 1000
$ 0.745
$ 0.338
$ 0.338
Stock
332,149
770,072
770,072
Authorized Distributors
8
9
9
Mount
-
-
-
Case/Package
D2PAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
30
30
30
Power Dissipation
2 W
1.75 W
1.75 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJB41CG.

Related Parts

Descriptions

Descriptions of onsemi MJB41CG provided by its distributors.

ON Semi MJB41CG NPN Bipolar Transistor, 6 A, 100 V, 3-Pin D2PAK | ON Semiconductor MJB41CG
Trans GP BJT NPN 100V 6A 2000mW Automotive 3-Pin(2+Tab) D2PAK Tube
MJB Series 100 V 6 A NPN Complementary Silicon Plastic Power Transistor D2PAK-3
6.0 A, 100 V NPN Bipolar Power Transistor
Power Transistor, Npn, 100V, D2-Pak; Transistor Polarity:Npn; Collector Emitter Voltage Max:100V; Continuous Collector Current:6A; Power Dissipation:65W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:3Mhzrohs Compliant: Yes |Onsemi MJB41CG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)100 V
Current Rating6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min30
Max Collector Current6 A
Max Frequency1 MHz
Max Operating Temperature150 °C
Max Power Dissipation65 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)100 V
Dimensions
Height4.83 mm
Length10.29 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJB41CG.

Upverter
Datasheet6 pages18 years ago
Datasheet6 pages12 years ago
onsemi
Datasheet6 pages10 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago