onsemi MJB44H11T4G

Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)5 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)80 V
Current Rating10 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min60
Max Breakdown Voltage80 V
Max Collector Current10 A
Max Frequency20 MHz
Max Operating Temperature150 °C
Max Power Dissipation50 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency50 MHz
Voltage Rating (DC)80 V
Dimensions
Height4.83 mm
Length10.29 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJB44H11T4G.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago
Newark
Datasheet6 pages10 years ago
Farnell
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-58.02%

Alternate Parts

Price @ 1000
$ 0.607
$ 0.628
$ 0.628
Stock
342,642
670,443
670,443
Authorized Distributors
9
5
5
Mount
-
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
60
-
-
Power Dissipation
2 W
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJB44H11T4G.

Related Parts

Descriptions

Descriptions of onsemi MJB44H11T4G provided by its distributors.

Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
MJB Series 80 V 10 A Surface Mount NPN Complementary Power Transistor - D2PAK-3
ON Semi MJB44H11T4G NPN Bipolar Transistor, 10 A, 80 V, 3-Pin D2PAK | ON Semiconductor MJB44H11T4G
Trans GP BJT NPN 80V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel
80V 2W 10A NPN TO-263-2 Bipolar Transistors - BJT ROHS
POWER TRANSISTOR, NPN, 80V, D2-PAK; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 50W; DC Collector Current: 10A; DC Current Gain hFE: 40hFE; Transisto
Power Transistor, Npn, 80V, D2-Pak, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:80V; Continuous Collector Current:10A; Power Dissipation:50W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Product Range:-Rohs Compliant: Yes |Onsemi MJB44H11T4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJB44H11T4G.

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)5 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)80 V
Current Rating10 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min60
Max Breakdown Voltage80 V
Max Collector Current10 A
Max Frequency20 MHz
Max Operating Temperature150 °C
Max Power Dissipation50 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency50 MHz
Voltage Rating (DC)80 V
Dimensions
Height4.83 mm
Length10.29 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJB44H11T4G.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago
Newark
Datasheet6 pages10 years ago
Farnell
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago