Microchip MIC5504-2.5YM5-T5

LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Dropout Voltage160 mV
Max Operating Temperature125 °C
Min Current Limit400 mA
Min Operating Temperature-40 °C
Number of Regulators1
Output Current300 mA
Output Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Microchip MIC5504-2.5YM5-T5.

Electro Sonic
Datasheet22 pages4 years ago
Geoflip
Datasheet22 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-8.30%

Alternate Parts

Price @ 1000
$ 0.16
$ 0.11
$ 0.11
Stock
23,483
1,191,183
1,191,183
Authorized Distributors
3
10
10
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
-
-
-
Number of Outputs
-
1
1
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
2 %
2 %
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5504-2.5YM5-T5.

Related Parts

Descriptions

Descriptions of Microchip MIC5504-2.5YM5-T5 provided by its distributors.

LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R
Single 300mA LDO with Enable Pull-Down & Auto Discharge
IC REG LINEAR 2.5V 300MA SOT23-5
MIC5504 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 2.9mm 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5504-2.5YM5 T5

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Dropout Voltage160 mV
Max Operating Temperature125 °C
Min Current Limit400 mA
Min Operating Temperature-40 °C
Number of Regulators1
Output Current300 mA
Output Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Microchip MIC5504-2.5YM5-T5.

Electro Sonic
Datasheet22 pages4 years ago
Geoflip
Datasheet22 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements