Microchip MIC5504-1.8YM5-TR

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Accuracy2 %
Dropout Voltage160 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Current Limit400 mA
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage1.8 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5504-1.8YM5-TR.

Microchip
Datasheet22 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Master Electronics
Datasheet22 pages4 years ago
TME
Datasheet418 pages3 years ago
SOS electronic
Datasheet20 pages5 years ago

Inventory History

3 month trend:
+9.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5504-1.8YM5-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC5504-1.8YM5-TR provided by its distributors.

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA SOT-23-5
Single 300mA LDO with Enable Pull-Down & Auto Discharge
300mA 60dB@(1kHz) null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Linear Voltage Regulator LDO 1,8V/0,3A SOT23-5 MIC5504-1.8YM5-TR
LDO Regulator Pos 1.8V 0.3A Medical 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 1.8V, 0.38V Dropout, CMOS, PDSO5
IC REG LINEAR 1.8V 300MA SOT23-5
LDO.VREG 1,8V 0,3A 2% SOT23-5 RoHSconf
LDO, FIXED, 1.8V, 0.3A, SOT-23-5; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Output Current Max:300mA RoHS Compliant: Yes
MIC5504 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 2.9mm 300mA -40C~125C
Outputs = 1 / Fixed Output Voltage V = 1.8 / Dropout Voltage mV = 380 / Output Current mA = 300 / Load Regulation mV = 40 / Line Regulation % = 0.3 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Accuracy % = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.1 / Reflow Temperature Max. °C = 260
LDO, FIXED, 1.8V, 0.3A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 160mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.8V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5504-1.8YM5 TR

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Accuracy2 %
Dropout Voltage160 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Current Limit400 mA
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage1.8 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5504-1.8YM5-TR.

Microchip
Datasheet22 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Master Electronics
Datasheet22 pages4 years ago
TME
Datasheet418 pages3 years ago
SOS electronic
Datasheet20 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements