Micrel MIC5205-3.3YM5

Micrel MIC5205-3.3YM5, LDO Voltage Regulator, 150mA, 3.3 V 1%, 2.516 Vin, 5-Pin SOT-23
Datasheet

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage165 mV
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 nA
Number of Outputs1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Micrel MIC5205-3.3YM5.

Upverter
Datasheet20 pages6 years ago
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.403
$ 0.403
Stock
1,066,076
5,406,790
5,406,790
Authorized Distributors
0
12
12
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
-
3.3 V
3.3 V
Max Output Voltage
-
3.3 V
3.3 V
Accuracy
1 %
1 %
1 %
Dropout Voltage
165 mV
165 mV
165 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB

Engineering Resources

View Evaluation kits and Reference designs for Micrel MIC5205-3.3YM5.

Descriptions

Descriptions of Micrel MIC5205-3.3YM5 provided by its distributors.

Micrel MIC5205-3.3YM5, LDO Voltage Regulator, 150mA, 3.3 V 1%, 2.516 Vin, 5-Pin SOT-23
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23
Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, BIPolar, PDSO5
IC REG LINEAR VOLTAGE 3.3V 150mA SOT-23-5

Images

Manufacturer Aliases

Micrel has several brands around the world that distributors may use as alternate names. Micrel may also be known as the following names:

  • Micrel Inc
  • MCL
  • SYNERGY
  • MICREL SEMICONDUCTOR
  • KENDIN
  • MIC
  • MRL
  • MCR
  • MIS
  • MICREL SEMI
  • MCRL
  • KENDIN COMMUNICATIONS
  • MICREL SEMICONDUCTOR INC
  • MICEL
  • SYNERGY SEMICONDUCTOR CORP
  • SYSTECH
  • MICREL SYNERGY SEMI
  • MICR0
  • MICREL SEMICOND
  • Microchip / Micrel
  • MICREL SEMICONDUTOR
  • Micrel / Microchip Technology
  • MICRELL
  • KENDIN/MICREL
  • MI7

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage165 mV
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 nA
Number of Outputs1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Micrel MIC5205-3.3YM5.

Upverter
Datasheet20 pages6 years ago
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements