Microchip MIC5205-3.3YM5-TR

MIC5205 Series 3.3 V Fixed Output 150 mA Low-Noise LDO Regulator - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage165 mV
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3.3 V
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.5 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5205-3.3YM5-TR.

SHENGYU ELECTRONICS
Datasheet10 pages18 years ago
LKR
Datasheet20 pages6 years ago
Microchip
Datasheet20 pages2 years ago
TME
Datasheet418 pages3 years ago

Inventory History

3 month trend:
+131%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5205-3.3YM5-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC5205-3.3YM5-TR provided by its distributors.

MIC5205 Series 3.3 V Fixed Output 150 mA Low-Noise LDO Regulator - SOT-23-5
LDO Regulator Pos 3.3V 150mA 5-Pin SOT-23 T/R
Avnet Japan
Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5
MIC5205 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 165mV 1.45mm 150mA -40C~125C
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 165 / Output Current mA = 150 / Load Regulation % = 0.02 / Line Regulation % = 0.004 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 16 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.1 / Reflow Temperature Max. °C = 260
IC, LDO, 150MA, 3.3V, LN, SOT23-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 165mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; Base Number: 5205; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Current Max: 0.15A; Output Voltage Nom.: 3.3V; Primary Input Voltage: 4.3V; Supply Voltage Max: 16V; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Fixed Positive

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1663083
  • MIC5205-3.3 YM5 TR
  • MIC5205-3.3YM5 TR
  • MIC5205-3.3YM5-T/R
  • MIC5205-3.3YM5/TR
  • MIC5205-3.3YM5TR

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage165 mV
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3.3 V
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.5 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5205-3.3YM5-TR.

SHENGYU ELECTRONICS
Datasheet10 pages18 years ago
LKR
Datasheet20 pages6 years ago
Microchip
Datasheet20 pages2 years ago
TME
Datasheet418 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements