Microchip MIC4801YM

MIC4801 Series 5.5 V 600 mA Single Channel Linear White LED Driver - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Current Rating600 mA
DimmingPWM
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Supply Current600 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Output Current600 mA
Output Current per Channel600 mA
Schedule B8542390000
Switching Frequency500 kHz

Documents

Download datasheets and manufacturer documentation for Microchip MIC4801YM.

SHENGYU ELECTRONICS
Datasheet12 pages13 years ago

Inventory History

3 month trend:
-7.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC4801YM.

Related Parts

Descriptions

Descriptions of Microchip MIC4801YM provided by its distributors.

MIC4801 Series 5.5 V 600 mA Single Channel Linear White LED Driver - SOIC-8
Tube MIC4801 PWM Surface Mount led driver 600mA 5.5V 500kHz -40C~125C TJ
MICREL SEMICONDUCTOR - MIC4801YM - LED DVR, 600MA, 1CH, 8SOIC
LED DVR, 600MA, 1CH, 8SOIC; Device Topology: Linear; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Switching Frequency: 500kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 4801; Dimming Control Type: PWM; Input Voltage: 3V to 5.5V; LED Driver Application: Automotive, Display; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Current Rating600 mA
DimmingPWM
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Supply Current600 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Output Current600 mA
Output Current per Channel600 mA
Schedule B8542390000
Switching Frequency500 kHz

Documents

Download datasheets and manufacturer documentation for Microchip MIC4801YM.

SHENGYU ELECTRONICS
Datasheet12 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements