Microchip MIC2288YD5-TR

DC-DC Switching Regulator, Boost, 2.5V to 10V in, 3.6V to 34V out, 1A out, SOT-23-5
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2288YD5-TR.

Microchip

Datasheet28 pages2 years ago

Upverter

Augswan

TME

Microchip SCT

Inventory History

3 month trend:
-10.18%

CAD Models

Download Microchip MIC2288YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.59
Stock
1,307,799
16,082
Authorized Distributors
6
2
Case/Package
TSOT
TSOT
Number of Pins
5
5
Number of Outputs
1
-
Max Output Current
1 A
-
Switching Frequency
1.2 MHz
-
Min Input Voltage
2.5 V
-
Max Input Voltage
10 V
-
Min Output Voltage
2.5 V
-
Max Output Voltage
34 V
-
Efficiency
-
-
Synchronous Rectifier
No
-

Supply Chain

Projected EOL Date2034-01-20
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLMR12010YMKE
Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1A 6-Pin TSOT-23 T/R

Descriptions

Descriptions of Microchip MIC2288YD5-TR provided by its distributors.

DC-DC Switching Regulator, Boost, 2.5V to 10V in, 3.6V to 34V out, 1A out, SOT-23-5
MIC2288 Series 10 V 1.2 MHz 1 A Surface Mount PWM Boost Converter - TSOT-23-5
Switching Regulator, Current-mode, 1.2A, 1350kHz Switching Freq-Max, PDSO5
boost converterType Adjustable 2.5V~34V 2.5V~10V 1.2A TSOT-23-5 DC-DC Converters ROHS
Topology = Boost / Output Voltage Min. V = 3.6 / Output Voltage Max. V = 34 / Output Current A = 1 / Switching Frequency MHz = 1.2 / Duty Cycle % = 90 / Outputs = 1 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.1
VOLTAGE REG, BOOST, 1A, 1.2MHZ, TSOT23-5; Topology: Boost (Step Up); Input Voltage Min: 2.5V; Input Voltage Max: 10V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 5Pins; Output Current: 1A; Output Voltage Min: 3.6V; Output Voltage Max: 34V; Switching Frequency: 1.35MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Primary Input Voltage: 10V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2288YD5 TR
  • MIC2288YD5TR