What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC2288YD5-TX

Switching Regulator, Current-mode, 1.2A, 1350kHz Switching Freq-Max, PDSO5

$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2288YD5-TX.

Microchip

Datasheet28 pages2 years ago

Geoflip

Microchip SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.59
$ 0.602
Stock
31,110
745,143
Authorized Distributors
2
6
Case/Package
TSOT
TSOT
Number of Pins
5
5
Number of Outputs
-
1
Max Output Current
-
1 A
Switching Frequency
-
1.2 MHz
Min Input Voltage
-
2.5 V
Max Input Voltage
-
10 V
Min Output Voltage
-
2.5 V
Max Output Voltage
-
34 V
Efficiency
-
-
Synchronous Rectifier
-
No

Supply Chain

Projected EOL Date2039-09-30
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip MIC2288YD5-TX provided by its distributors.

Switching Regulator, Current-mode, 1.2A, 1350kHz Switching Freq-Max, PDSO5
Conv DC to DC Single Step UP 2.5V to 10V 5-Pin TSOT-23 T/R
Step Up (Boost) – Non-Synchronous Product, 3.6V, 1.2A, TSOT-5, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.