What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC2288YD5-TR

DC-DC Switching Regulator, Boost, 2.5V to 10V in, 3.6V to 34V out, 1A out, SOT-23-5
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2288YD5-TR.

Microchip

Datasheet28 pages2 years ago

Upverter

Augswan

TME

Microchip SCT

Inventory History

3 month trend:
-19.39%

CAD Models

Download Microchip MIC2288YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.59
Stock
747,354
31,115
Authorized Distributors
6
2
Case/Package
TSOT
TSOT
Number of Pins
5
5
Number of Outputs
1
-
Max Output Current
1 A
-
Switching Frequency
1.2 MHz
-
Min Input Voltage
2.5 V
-
Max Input Voltage
10 V
-
Min Output Voltage
2.5 V
-
Max Output Voltage
34 V
-
Efficiency
-
-
Synchronous Rectifier
No
-

Supply Chain

Projected EOL Date2034-01-20
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMR12010YMKE
Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1A 6-Pin TSOT-23 T/R

Descriptions

Descriptions of Microchip MIC2288YD5-TR provided by its distributors.

DC-DC Switching Regulator, Boost, 2.5V to 10V in, 3.6V to 34V out, 1A out, SOT-23-5
MIC2288 Series 10 V 1.2 MHz 1 A Surface Mount PWM Boost Converter - TSOT-23-5
Switching Regulator, Current-mode, 1.2A, 1350kHz Switching Freq-Max, PDSO5
boost converterType Adjustable 2.5V~34V 2.5V~10V 1.2A TSOT-23-5 DC-DC Converters ROHS
IC REG BOOST ADJ 1.2A TSOT23-5 "Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A (Switch) SOT-23-5 Thin, TSOT-23-5"
Microchip DCDCconversion chip, boost converter, 2.5 V, 34 Voutput, 10 VInput, 2Amaximum output, SOT-23
Topology = Boost / Output Voltage Min. V = 3.6 / Output Voltage Max. V = 34 / Output Current A = 1 / Switching Frequency MHz = 1.2 / Duty Cycle % = 90 / Outputs = 1 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.1
VOLTAGE REG, BOOST, 1A, 1.2MHZ, TSOT23-5; Topology: Boost (Step Up); Input Voltage Min: 2.5V; Input Voltage Max: 10V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 5Pins; Output Current: 1A; Output Voltage Min: 3.6V; Output Voltage Max: 34V; Switching Frequency: 1.35MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Primary Input Voltage: 10V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2288YD5 TR
  • MIC2288YD5TR