Schneider Electric MG17416

Suppl. Protector, UL1077, 1-POLE, 15A, 60VDC And 480/277 VAC, C-curve, Box Lug
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestMG174162
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric MG17416.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginFrance
Introduction Date2018-06-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-03-30

Related Parts

ABB ControlS201-K15
Circuit Breaker, 277/480 VAC, 15 A, 6 kA Interrupt, 1 Pole, Thermal Magnetic Trip
Square DMG17426
IEC Supplementary Protector, 15 A, 277V AC, 1 Pole, DIN Rail Mounting Style, C60N Series
Schneider ElectricMG24434
9001 Series; Red Push Button Head; Maintained; Momentary; 31mm Cutout
SiemensCQD115
Siemens Industry Inc Breaker Cqd 1P 15A 277Vac 14Ka Din Rail
ABB ControlS202-K15
Low Voltage Miniature Circuit Breaker, 277/Y480 VAC/60/110 VDC, 15 A, 6 kA Interrupt, 2 Poles.

Descriptions

Descriptions of Schneider Electric MG17416 provided by its distributors.

SUPPL. PROTECTOR, UL1077, 1-POLE, 15A, 60VDC AND 480/277 VAC, C-CURVE, BOX LUG
Circuit Breaker Miniature 1Pole 15A 240VAC 60VDC
1P IEC Supplementary Protector 15A 277VAC
MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1077
1 Pole(s), 15A, 415VAC, Din Rail
Thermal Magnetic Circuit Breaker; Voltage Rating, VDC:60V; Voltage Rating, VAC:240V; Current Rating:15A; No. of Poles:1; Tripping Characteristic:C; Current Rating:15A; Mounting:DIN Rail; Mounting Type:DIN Rail; Voltage, AC:240V ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL