Square D MG17426

IEC Supplementary Protector, 15 A, 277V AC, 1 Pole, DIN Rail Mounting Style, C60N Series
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D MG17426.

Newark

Datasheet6 pages17 years ago
Datasheet1 page25 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Schneider ElectricMG17416
SUPPL. PROTECTOR, UL1077, 1-POLE, 15A, 60VDC AND 480/277 VAC, C-CURVE, BOX LUG
ABB ControlS201-K15
Circuit Breaker, 277/480 VAC, 15 A, 6 kA Interrupt, 1 Pole, Thermal Magnetic Trip
Schneider ElectricMG24434
9001 Series; Red Push Button Head; Maintained; Momentary; 31mm Cutout
SiemensCQD115
Siemens Industry Inc Breaker Cqd 1P 15A 277Vac 14Ka Din Rail
ABB ControlS202-K15
Low Voltage Miniature Circuit Breaker, 277/Y480 VAC/60/110 VDC, 15 A, 6 kA Interrupt, 2 Poles.

Descriptions

Descriptions of Square D MG17426 provided by its distributors.

IEC Supplementary Protector, 15 A, 277V AC, 1 Pole, DIN Rail Mounting Style, C60N Series
PROTECTOR, SUPPLEMENTARY, 15 A, 1, DIN RAIL MOUNT, BOX LUG, 3.19 IN., 2.76 IN.
SPDT-NO/NC PCB Interface Relay Module Through Hole; 16A
MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1077
Circuit Breaker, Thermal Magnetic, 1P, 15A; Product Range:multi 9 C60N Series; Current Rating:15A; No. Of Poles:1 Pole; Voltage Rating Vdc:60Vdc; Voltage Rating Vac:240Vac; Circuit Breaker Mounting:din Rail; Voltage Ac:240V Rohs Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD