ABB Control S201-K15

Circuit Breaker, 277/480 VAC, 15 A, 6 kA Interrupt, 1 Pole, Thermal Magnetic Trip
$ 18.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-K15.

IHS

Datasheet5 pages8 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control S201-K15 provided by its distributors.

Circuit Breaker, 277/480 VAC, 15 A, 6 kA Interrupt, 1 Pole, Thermal Magnetic Trip
CIRCUIT BREAKER, SUPPLEMENTARY, K CURVE, 1-POLE, 15A, 480Y/277 VAC, UL1077, DIN
Thermal Circuit Breaker, 1 Pole(s), 15A, 277VAC, Din Rail
S201-K15 - ABB S201-K15, CIRCUIT BREAKER, 1P, 15A,
Circuit Breaker Miniature 1Pole 15A 240VAC
Circuit Breaker, 1 Pole, 15A; Product Range:System Pro M Compact S200 Series; Current Rating:15A; No. Of Poles:1 Pole; Voltage Rating Vdc:60V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S201-K15

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S201K15