Yageo MFR-25FTF52-1K

Res Metal Film 1K Ohm 1% 1/4W ±100ppm/°C Conformal Axial Thru-Hole Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210090
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FTF52-1K.

Farnell
Datasheet17 pages7 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago

Inventory History

3 month trend:
+75.95%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.013
$ 0.013
Stock
114,052
499,073
499,073
Authorized Distributors
9
10
10
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Tolerance
-
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Metal Film
Metal Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FTF52-1K.

Related Parts

Descriptions

Descriptions of Yageo MFR-25FTF52-1K provided by its distributors.

Res Metal Film 1K Ohm 1% 1/4W ±100ppm/°C Conformal Axial Thru-Hole Ammo Pack
Res, 1K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-25FTF52-1K
Resistor, 1 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose
Axial FIXED RESISTOR MFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 1kOhm ±100ppm/C
RES, 1K, 0.25W, AXIAL, METAL FILM; Resistance: 1kohm; Product Range: MFR Series; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rating: 250V; Resistor Techno 49AK7292
Res Metal Film 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive Ammo

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR25FTF52-1K

Technical Specifications

Technical
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210090
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FTF52-1K.

Farnell
Datasheet17 pages7 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago