TE Connectivity LR0204F1K0

Resistor, 1 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance1 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.7 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LR0204F1K0.

Master Electronics
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
Sager Electronics
Technical Drawing1 page14 years ago
Newark
Datasheet4 pages7 years ago
Electro Sonic
Datasheet8 pages1 year ago
Farnell
Datasheet1 page14 years ago

Inventory History

3 month trend:
-18.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LR0204F1K0.

Related Parts

Descriptions

Descriptions of TE Connectivity LR0204F1K0 provided by its distributors.

Resistor, 1 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), General Purpose
Res Metal Film 1K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
1k Ohm ±1% 0.25W, 1/4W Surface Mount Resistor Metal Film ±100ppm/°C Axial
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Res, Metal Film, 1K, 1%, 200V, Axial; Resistance:1Kohm; Product Range:Lr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Metal Film Rohs Compliant: Yes |Te Connectivity LR0204F1K0
Special Order: LR0204 1% 1K0 Resistance Value: 1K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Passive Component Dimensions: 3.5 x 2 mm Through-Hole Resistor | 1K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F1K0 | Internal Number: 1622180-1 | Alias Number: LR0204F1K0JIT | 3.5 x 2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622180-1

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance1 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.7 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LR0204F1K0.

Master Electronics
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
Sager Electronics
Technical Drawing1 page14 years ago
Newark
Datasheet4 pages7 years ago
Electro Sonic
Datasheet8 pages1 year ago
Farnell
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago