Yageo MFR-12FRF52-10K

MFR FIXED RESISTOR Axial through hole resistor ±1% ±100ppm/C 10kOhm 0.167W 1/6W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating160 mW
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Yageo MFR-12FRF52-10K.

element14 APAC
Datasheet17 pages7 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-11.27%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.011
$ 0.011
Stock
92,386
55,660
55,660
Authorized Distributors
7
10
10
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
-
-
-
Case/Package
Metal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
160 mW
167 mW
167 mW
Composition
-
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-12FRF52-10K.

Related Parts

Descriptions

Descriptions of Yageo MFR-12FRF52-10K provided by its distributors.

MFR FIXED RESISTOR Axial through hole resistor ±1% ±100ppm/C 10kOhm 0.167W 1/6W
Resistor, 10 kOhm, ± 1%, 166 mW, Axial Leaded, Metal Film, General Purpose
Resistor, 10K, 0.167W, AXIAL, METAL FILM;
MFR Series 0.167 W 10 kO ±1 % ±100 ppm/°C Ø 1.9 x 3.4 mm Metal Film Resistor
Res, 10K, 0.167W, Axial, Metal Film; Resistance:10Kohm; Product Range:Mfr Series; Power Rating:167Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-12FRF52-10K

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageMetal
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating160 mW
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Yageo MFR-12FRF52-10K.

element14 APAC
Datasheet17 pages7 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago