Yageo MFR-12FTF52-10K

Res, 10K, 0.167W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-12FTF52-10K
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating167 mW
Resistance10 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-12FTF52-10K.

Newark
Datasheet17 pages6 years ago
Future Electronics
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+1020%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.013
Stock
84,279
81,605
Authorized Distributors
8
7
Resistance
10 kΩ
10 kΩ
Mount
-
-
Case/Package
Axial
Metal
Tolerance
1 %
1 %
Power Rating
167 mW
160 mW
Composition
Metal Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-12FTF52-10K.

Related Parts

Descriptions

Descriptions of Yageo MFR-12FTF52-10K provided by its distributors.

Res, 10K, 0.167W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-12FTF52-10K
Resistor, 10 kOhm, ± 1%, 166 mW, Axial Leaded, Metal Film, General Purpose
Res Metal Film 10K Ohm 1% 0.167W ±100ppm/°C AXL Automotive T/R
MFR Series 0.167 W 10 KOhms ±1 % ±100 ppm/°C Ø 1.9 x 3.4 mm Metal Film Resistor
RES, 10K, 0.167W, AXIAL, METAL FILM; Resistance: 10kohm; Product Range: MFR Series; Power Rating: 167mW; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rating: 200V; Resistor Tec 49AK5885

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating167 mW
Resistance10 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-12FTF52-10K.

Newark
Datasheet17 pages6 years ago
Future Electronics
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago