Bourns MF-R017-AP

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current170 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
Power Dissipation480 mW
Resistance3.2 Ω
Schedule B8536100040
TerminationRadial
Time to Trip3 s
Trip Current340 mA
Voltage Rating (DC)60 V
Dimensions
Lead Diameter510 µm
Lead Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-R017-AP.

Electro Sonic
Datasheet7 pages5 years ago
Datasheet6 pages8 years ago
_legacy Avnet
Datasheet6 pages12 years ago
Mouser
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-0.31%

Alternate Parts

Price @ 1000
$ 0.273
$ 0.225
$ 0.225
Stock
100,450
312,290
312,290
Authorized Distributors
7
15
15
Hold Current
170 mA
170 mA
170 mA
Trip Current
340 mA
340 mA
340 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
3.2 Ω
3.2 Ω
3.2 Ω
Time to Trip
3 s
3 s
3 s

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-R017-AP.

Related Parts

Descriptions

Descriptions of Bourns MF-R017-AP provided by its distributors.

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive
PTC Resettable Fuse 40A 60V Ammo Pack
Resettable Fuse, Ptc, Thermistor, Holding Current 0.17 Ampere, Tripping Current 0.34 Ampere, Reset Time 3.0 Seconds |Bourns MF-R017-AP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current170 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
Power Dissipation480 mW
Resistance3.2 Ω
Schedule B8536100040
TerminationRadial
Time to Trip3 s
Trip Current340 mA
Voltage Rating (DC)60 V
Dimensions
Lead Diameter510 µm
Lead Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-R017-AP.

Electro Sonic
Datasheet7 pages5 years ago
Datasheet6 pages8 years ago
_legacy Avnet
Datasheet6 pages12 years ago
Mouser
Datasheet6 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago