Vishay MCU08050D1502BP500

SMD Chip Resistor, 15 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance15 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating150 V
Dimensions
Depth1.25 mm
Height550 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay MCU08050D1502BP500.

Future Electronics
Datasheet11 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Inventory History

3 month trend:
+2.94%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.175
$ 0.175
Stock
54,941
327,579
327,579
Authorized Distributors
6
15
15
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCU08050D1502BP500.

Related Parts

Descriptions

Descriptions of Vishay MCU08050D1502BP500 provided by its distributors.

SMD Chip Resistor, 15 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision
MCU Series 0805 0.125 W 15 kOhm ±0.1% ±25 ppm/K PrecisionThin Film Resistor
RES 15K OHM 0.1% 1/8W 0805
MCU 0805-25 0.1% P5 15K
CECC 140401-801EZ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance15 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating150 V
Dimensions
Depth1.25 mm
Height550 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay MCU08050D1502BP500.

Future Electronics
Datasheet11 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago