Vishay TNPW080515K0BEEA

SMD Chip Resistor, 15 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance15 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height558.8 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay TNPW080515K0BEEA.

Newark
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet11 pages8 years ago
Datasheet13 pages5 years ago
Datasheet8 pages8 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet9 pages10 years ago
Farnell
Datasheet8 pages8 years ago
element14
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Future Electronics
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.12
$ 0.175
$ 0.247
Stock
270,177
40,000
1,550
924
Authorized Distributors
15
6
3
3
Resistance
15 kΩ
15 kΩ
15 kΩ
15 kΩ
Case/Package
0805
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay TNPW080515K0BEEA.

Related Parts

Descriptions

Descriptions of Vishay TNPW080515K0BEEA provided by its distributors.

SMD Chip Resistor, 15 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability
Res Thin Film 0805 15K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Sulfur Resistant Conformal Coated Pad SMD Automotive Medical T/R
TNPW Series 0805 0.2 W 15 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
RESISTOR, THIN FILM, 15KOHM, 125mW, 0.1%, FULL REEL
Resistor Type = Thin Film / Resistance kOhm = 15 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.3 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW080515K0BEEA.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance15 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height558.8 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay TNPW080515K0BEEA.

Newark
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet11 pages8 years ago
Datasheet13 pages5 years ago
Datasheet8 pages8 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet9 pages10 years ago
Farnell
Datasheet8 pages8 years ago
element14
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Future Electronics
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago