Microchip MCP73838T-FJI/UN

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V/4.35V/4.4V/4.5V 10-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Output Current1.2 A
Output Voltage4.5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip MCP73838T-FJI/UN.

RS (Formerly Allied Electronics)
Datasheet34 pages12 years ago
Electro Sonic
Datasheet36 pages8 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Alternate Parts

Price @ 1000
$ 2.11
$ 1.125
$ 1.125
Stock
63,176
68,865
68,865
Authorized Distributors
6
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Cells
-
-
-
Output Voltage
4.5 V
4.5 V
4.5 V
Output Current
1.2 A
1.2 A
1.2 A
Min Supply Voltage
3.75 V
3.75 V
3.75 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73838T-FJI/UN.

Related Parts

Descriptions

Descriptions of Microchip MCP73838T-FJI/UN provided by its distributors.

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V/4.35V/4.4V/4.5V 10-Pin MSOP T/R
6V /Polymer 1 1.1A MSOP-10 Battery Management ICs ROHS
1A SINGLE CELL CHARGER WITH USB PORT & AC ADAPTER SUPPLY MANAGEMENT
Battery Management 1A USB/DC input auto-swich
1A Usb/Dc Input Auto-Swich Li-Ion Charger Te Output 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP73838T-FJI/UN
Charger IC Lithium Ion/Polymer 10-MSOP
IC LIION CHRGR USB/AC-IN 10MSOP
IC BATT CHG LI-ION 1CELL 10MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73838T-FJIUN

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Output Current1.2 A
Output Voltage4.5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip MCP73838T-FJI/UN.

RS (Formerly Allied Electronics)
Datasheet34 pages12 years ago
Electro Sonic
Datasheet36 pages8 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements