Microchip MCP73833-FCI/UN

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Max Charge Current1 A
Max Input Voltage7 V
Max Operating Temperature85 °C
Max Output Voltage4.533 V
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage4.168 V
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Cells1
Number of Channels1
Output Current1.2 A
Output Voltage4.5 V
Schedule B8542390000
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73833-FCI/UN.

Master Electronics
Datasheet32 pages14 years ago
Farnell
Datasheet26 pages17 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Future Electronics
Datasheet22 pages17 years ago

Inventory History

3 month trend:
+0.30%

Alternate Parts

Price @ 1000
$ 0.88
$ 0.88
$ 0.88
Stock
458,225
371,333
371,333
Authorized Distributors
13
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Cells
1
1
1
Output Voltage
4.5 V
4.2 V
4.2 V
Output Current
1.2 A
1 A
1 A
Min Supply Voltage
3.75 V
3.75 V
3.75 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73833-FCI/UN.

Related Parts

Descriptions

Descriptions of Microchip MCP73833-FCI/UN provided by its distributors.

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
MCP73833 Series 6 V Stand-Alone Linear Battery Charge Controller - MSOP-10
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
EAR99 MCP73833 Matte Tin (Sn) Tube battery charger 5.2V 1.1A 0.5mm -40C~85C TA
1A ADVANCED SINGLE CELL FULLY INTEGRATED LI-ION POLYMER CHANGE MANAGEMENT CONTR
6V /Polymer 1 1.1A MSOP-10 Battery Management ICs ROHS
IC, CHARGE CONTROL, LI-ION, 1A, MSOP-10; Battery Type:Li-Ion, Li-Pol; Input Voltage:6V; Charge Voltage:4.2V; Current Max:1A;
Battery Charger, Li-Ion/Li-Polymer, 1A, Msop10; Battery Type:Li-Ion, Li-Pol; Input Voltage:6V; Battery Charge Voltage:4.2V; Charge Current:1A; Ic Case/Package:Msop; No. Of Pins:10Pins; No. Of Cells:1Cells; Product Range:- Rohs Compliant: Yes |Microchip MCP73833-FCI/UN
Battery Chemistry = Li-Ion / Polymer / Number of Series Cells = 1 / Output Voltage V = 4.2 / Charging Current A = 1.1 / Supply Voltage Min. V = 3.75 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 10 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.85
IC, CHARGE CONTROL, LI-ION, 1A, MSOP-10; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6V; Battery Charge Voltage: 4.2V; Charge Current Max: 1A; Battery IC Case Style: MSOP; No. of Pins: 10Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Battery Management Function: Charge Controller; Operating Temperature Range: -40°C to +125°C; Output Voltage Max: 4.533V; Supply Voltage Min: -4.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73833-FCIUN
  • MCP73833FCI/UN
  • MCP73833FCIUN

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Max Charge Current1 A
Max Input Voltage7 V
Max Operating Temperature85 °C
Max Output Voltage4.533 V
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage4.168 V
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Cells1
Number of Channels1
Output Current1.2 A
Output Voltage4.5 V
Schedule B8542390000
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73833-FCI/UN.

Master Electronics
Datasheet32 pages14 years ago
Farnell
Datasheet26 pages17 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Future Electronics
Datasheet22 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements