Microchip MCP73833-CNI/MF

Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Output Current1.2 A
Output Voltage4.5 V
PackagingRail/Tube
Schedule B8542390000
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73833-CNI/MF.

Augswan
Datasheet32 pages14 years ago
Mouser
Datasheet26 pages17 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Future Electronics
Datasheet22 pages17 years ago

Inventory History

3 month trend:
+96.51%

Alternate Parts

Price @ 1000
$ 0.94
$ 1.259
$ 1.259
Stock
330,934
175,593
175,593
Authorized Distributors
9
9
9
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Cells
-
-
-
Output Voltage
4.5 V
4.5 V
4.5 V
Output Current
1.2 A
1.2 A
1.2 A
Min Supply Voltage
3.75 V
3.75 V
3.75 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73833-CNI/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73833-CNI/MF provided by its distributors.

Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
Linear Charge Management Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin DFN EP Tube
EAR99 MCP73833 Matte Tin (Sn) Tube battery charger 5.2V 1.1A 0.5mm -40C~85C TA
MCP73833-CNI/MF, Battery Charge Controller Lithium-Ion, Lithium-Polymer,10-Pin DFN | Microchip Technology Inc. MCP73833-CNI/MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73833-CNI/MF.
  • MCP73833-CNIMF
  • MCP73833CNI/MF
  • MCP73833CNIMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Output Current1.2 A
Output Voltage4.5 V
PackagingRail/Tube
Schedule B8542390000
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73833-CNI/MF.

Augswan
Datasheet32 pages14 years ago
Mouser
Datasheet26 pages17 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Future Electronics
Datasheet22 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements