Microchip MCP73834-FCI/MF

Ic, battery Management, llcc, 10Pin, plastic Rohs Compliant: Yes |Microchip MCP73834-FCI/MF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Output Current1.2 A
Output Voltage4.5 V
PackagingRail/Tube
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP73834-FCI/MF.

Master Electronics
Datasheet32 pages14 years ago
Mouser
Datasheet26 pages17 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-1.18%

Alternate Parts

Price @ 1000
$ 0.863
$ 0.87
Stock
246,135
772,170
Authorized Distributors
9
8
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Cells
-
-
Output Voltage
4.5 V
4.5 V
Output Current
1.2 A
1.2 A
Min Supply Voltage
3.75 V
3.75 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73834-FCI/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73834-FCI/MF provided by its distributors.

Ic,battery Management,llcc,10Pin,plastic Rohs Compliant: Yes |Microchip MCP73834-FCI/MF
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 6 V, 4.2 V, 1A, 10 Pins, DFN-EP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73834-FCIMF
  • MCP73834FCI/MF
  • MCP73834FCIMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Output Current1.2 A
Output Voltage4.5 V
PackagingRail/Tube
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP73834-FCI/MF.

Master Electronics
Datasheet32 pages14 years ago
Mouser
Datasheet26 pages17 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements