Microchip MCP73213T-A6BI/MF

Battery Charge Controller Li-Ion/Li-Polymer 50mA 8.4V 10-Pin DFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage13 V
Output Current50 mA
Output Voltage8.4 V

Documents

Download datasheets and manufacturer documentation for Microchip MCP73213T-A6BI/MF.

Datasheet34 pages14 years ago
Electro Sonic
Datasheet34 pages6 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-30.38%

Alternate Parts

Price @ 1000
$ 3.76
$ 1.795
$ 1.795
Stock
104,808
64,094
64,094
Authorized Distributors
7
8
8
Case/Package
DFN
DFN
DFN
Number of Pins
10
-
-
Number of Cells
-
2
2
Output Voltage
8.4 V
-
-
Output Current
50 mA
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
13 V
13 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73213T-A6BI/MF.

Descriptions

Descriptions of Microchip MCP73213T-A6BI/MF provided by its distributors.

Battery Charge Controller Li-Ion/Li-Polymer 50mA 8.4V 10-Pin DFN EP T/R
13V /Polymer 2 1.1A DFN-10-EP(3x3) Battery Management ICs ROHS
Dual Cell Ovp Battery Charger 10 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP73213T-A6BI/MF
Battery Management, 4 to 16V, 0.7µA, DFN-10, RoHS
Microchip SCT
MCP73213 Tape & Reel (TR) Lithium Ion/Polymer ROHS3Compliant battery charger 9.2V 1.1A 0.5mm -40C~85C TA
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
IC BATT CHG LI-ION 2CELL 10DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73213T-A6BI-MF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage13 V
Output Current50 mA
Output Voltage8.4 V

Documents

Download datasheets and manufacturer documentation for Microchip MCP73213T-A6BI/MF.

Datasheet34 pages14 years ago
Electro Sonic
Datasheet34 pages6 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements