Microchip MCP73213-A6BI/MF

Battery Charge Management Controller Li-Ion/Li-Polymer 50mA 8.4V 10-Pin DFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Technical
Battery Pack Voltage8.4 V
Fault ProtectionOver Voltage
Max Charge Current1.1 A
Max Operating Temperature85 °C
Max Supply Voltage13 V
Min Operating Temperature-40 °C
Number of Cells2

Documents

Download datasheets and manufacturer documentation for Microchip MCP73213-A6BI/MF.

Datasheet34 pages14 years ago
Microchip
Datasheet34 pages6 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-35.10%

Alternate Parts

Price @ 1000
$ 1.795
$ 3.755
Stock
66,418
104,376
Authorized Distributors
8
7
Case/Package
DFN
DFN
Number of Pins
-
10
Number of Cells
2
-
Output Voltage
-
8.4 V
Output Current
-
50 mA
Min Supply Voltage
-
-
Max Supply Voltage
13 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73213-A6BI/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73213-A6BI/MF provided by its distributors.

Battery Charge Management Controller Li-Ion/Li-Polymer 50mA 8.4V 10-Pin DFN
Dual Cell Ovp Battery Charger 10 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP73213-A6BI/MF
13V /Polymer 2 1.1A DFN-10 Battery Management ICs ROHS
Battery Management, 4 to 16V, 0.7µA, DFN-10, RoHS
Microchip SCT
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
IC BATT CHG LI-ION 2CELL 10DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73213-A6BIMF
  • MCP73213A6BI/MF
  • MCP73213A6BIMF

Technical Specifications

Physical
Case/PackageDFN
Technical
Battery Pack Voltage8.4 V
Fault ProtectionOver Voltage
Max Charge Current1.1 A
Max Operating Temperature85 °C
Max Supply Voltage13 V
Min Operating Temperature-40 °C
Number of Cells2

Documents

Download datasheets and manufacturer documentation for Microchip MCP73213-A6BI/MF.

Datasheet34 pages14 years ago
Microchip
Datasheet34 pages6 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements