Microchip MCP6S28T-I/SL

MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth12 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)275 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels1
Number of Circuits8
Number of Elements1
Operating Supply Current1 mA
Operating Supply Voltage5 V
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Resistance6.4 kΩ
Schedule B8542330000
Slew Rate22 V/µs
Voltage Gain30.1 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6S28T-I/SL.

Microchip
Datasheet42 pages11 years ago
Upverter
Datasheet43 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-16.50%

Alternate Parts

Price @ 1000
$ 2.29
$ 2.295
$ 2.295
Stock
957,018
452,019
452,019
Authorized Distributors
12
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
8
8
8
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
275 µV
275 µV
275 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6S28T-I/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP6S28T-I/SL provided by its distributors.

MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
SP Amp Variable Gain Amp Single R-R I/O 5.5V 16-Pin SOIC N T/R
8-Chan. 12 MHz SPI PGA16 SOIC .150in T/R | Microchip Technology Inc. MCP6S28T-I/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S28T-ISL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth12 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)275 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels1
Number of Circuits8
Number of Elements1
Operating Supply Current1 mA
Operating Supply Voltage5 V
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Resistance6.4 kΩ
Schedule B8542330000
Slew Rate22 V/µs
Voltage Gain30.1 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6S28T-I/SL.

Microchip
Datasheet42 pages11 years ago
Upverter
Datasheet43 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements