Microchip MCP6S28-I/SL

MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Bandwidth12 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)275 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current4 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits8
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
Power Supply Rejection Ratio (PSRR)70 dB
Resistance6.4 kΩ
Schedule B8542330000
Slew Rate22 V/µs
Voltage Gain30.1 dB
Dimensions
Height1.55 mm
Length10.01 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6S28-I/SL.

Upverter
Datasheet43 pages21 years ago
LKR
Datasheet42 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
iiiC
Datasheet43 pages0 years ago

Inventory History

3 month trend:
-36.82%

Alternate Parts

Price @ 1000
$ 2.295
$ 2.29
$ 2.29
Stock
452,019
957,018
957,018
Authorized Distributors
12
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
8
8
8
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
275 µV
275 µV
275 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6S28-I/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP6S28-I/SL provided by its distributors.

MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
ROHS3Compliant EAR99 MCP6S28 Matte Tin (Sn) op amp amplifier circuit 10.01mm 1pA 275muV 70dB
SP Amp Variable Gain Amp Single R-R I/O 5.5V 16-Pin SOIC N Tube
MICROCHIP - MCP6S28-I/SL - IC, AMP, PG 8CH. 12 MHZ SPI, SOIC16
IC, AMP, PG 8CH. 12 MHZ SPI, SOIC16; No. of Channels: 8Channels; No. of Amplifiers: 1 Amplifier; Bandwidth: 12MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Range: 2.5V to 5.5V; Amplifie

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S28-I/SL.
  • MCP6S28-ISL
  • MCP6S28I/SL
  • MCP6S28ISL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Bandwidth12 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)275 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current4 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits8
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
Power Supply Rejection Ratio (PSRR)70 dB
Resistance6.4 kΩ
Schedule B8542330000
Slew Rate22 V/µs
Voltage Gain30.1 dB
Dimensions
Height1.55 mm
Length10.01 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6S28-I/SL.

Upverter
Datasheet43 pages21 years ago
LKR
Datasheet42 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
iiiC
Datasheet43 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements