Microchip MCP6H01-E/SN

MCP6H01 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.2 MHz
Common Mode Rejection Ratio78 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current135 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage8 V
Output Current50 mA
Power Supply Rejection Ratio (PSRR)87 dB
Schedule B8542390000
Slew Rate0.8 V/µs
Voltage Gain115 dB
Dimensions
Height1.2446 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6H01-E/SN.

Farnell
Datasheet46 pages12 years ago
TME
Datasheet34 pages13 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet42 pages12 years ago

Inventory History

3 month trend:
+3.76%

Alternate Parts

Price @ 1000
$ 0.645
$ 0.623
$ 0.623
Stock
297,501
163,647
163,647
Authorized Distributors
12
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
87 dB
Common Mode Rejection Ratio
78 dB
78 dB
78 dB
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
135 µA
135 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6H01-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6H01-E/SN provided by its distributors.

MCP6H01 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-8
Operational Amplifiers - Op Amps 1 MHz 16V Single Gen Purpose Op amp SOIC
IC, OP-AMP, 1.2MHz, 0.8V/ us, 3.5mV, SOIC-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6H01-E/SN.
  • MCP6H01-ESN
  • MCP6H01E/SN
  • MCP6H01ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.2 MHz
Common Mode Rejection Ratio78 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current135 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage8 V
Output Current50 mA
Power Supply Rejection Ratio (PSRR)87 dB
Schedule B8542390000
Slew Rate0.8 V/µs
Voltage Gain115 dB
Dimensions
Height1.2446 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6H01-E/SN.

Farnell
Datasheet46 pages12 years ago
TME
Datasheet34 pages13 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet42 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements