Microchip MCP6H01T-E/SN

MCP6H01 Series Single 16 V 1.2 MHz 3.5 mV Rail-Rail Operational Amplifier-SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio78 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current135 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current135 µA
Operating Supply Voltage8 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)87 dB
Slew Rate0.8 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6H01T-E/SN.

Electro Sonic
Datasheet46 pages12 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Future Electronics
Datasheet40 pages13 years ago

Inventory History

3 month trend:
-28.57%

Alternate Parts

Price @ 1000
$ 0.621
$ 0.645
Stock
96,978
266,068
Authorized Distributors
9
12
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
Common Mode Rejection Ratio
78 dB
78 dB
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
135 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6H01T-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6H01T-E/SN provided by its distributors.

MCP6H01 Series Single 16 V 1.2 MHz 3.5 mV Rail-Rail Operational Amplifier-SOIC-8
IC OPAMP GP 1.2MHZ RRO 8SOIC | Microchip Technology Inc. MCP6H01T-E/SN
16V 1.2 Mhz Single Op Amp 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP6H01T-E/SN
ROHS3Compliant EAR99 MCP6H01 Matte Tin (Sn) - annealed op amp amplifier circuit 4.9mm 0.025muA 3.5mV 1200kHz
Linear Op Amps, 1200kHz, 3.5 to 16V, SOIC-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6H01T-ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio78 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current135 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current135 µA
Operating Supply Voltage8 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)87 dB
Slew Rate0.8 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6H01T-E/SN.

Electro Sonic
Datasheet46 pages12 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Future Electronics
Datasheet40 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements