Microchip MCP6562-E/MS

Analog Comparators Dual 18V Push/Pull Comparator E temp , 8 MSOP, -40C to +125C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio66 dB
Hysteresis5 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)10 mV
Max Input Current1 pA
Max Operating Temperature125 °C
Max Supply Current130 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current130 µA
Number of Channels2
Number of Elements2
Output Current50 mA
Output TypeTTL
Power Supply Rejection Ratio (PSRR)70 dB
Propagation Delay80 ns
Quiescent Current130 µA
Response Time47 ns
Schedule B8542330000
TypeGeneral Purpose
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6562-E/MS.

Upverter
Datasheet42 pages14 years ago
Microchip
Datasheet50 pages4 years ago
Farnell
Datasheet46 pages11 years ago
Master Electronics
Datasheet50 pages4 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-9.85%

Alternate Parts

Price @ 1000
$ 0.578
$ 0.57
$ 0.57
Stock
1,103,487
1,868,712
1,868,712
Authorized Distributors
13
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
80 ns
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6562-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP6562-E/MS provided by its distributors.

Analog Comparators Dual 18V Push/Pull Comparator E temp , 8 MSOP, -40C to +125C
Comparator Dual R-R I/P 5.5V Automotive 8-Pin MSOP Tube
MCP6562-E/MS Dual Comparator, Push-Pull O/P,0.02us 1.8 to 5.5V 8-Pin MSOP | Microchip Technology Inc. MCP6562-E/MS
Dual Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 8-lead M
Tube MCP6562 CMOS Push-Pull Rail-to-Rail TTL 0.005muA comparator circuit 1pA 56ns 3mm 5mV
Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8
IC, COMPARATOR, DUAL, 1.8V, 8MSOP; Comparator Type: Low Power; No. of Comparators: 2 Comparators; Response Time: 47ns; Supply Voltage Range: 1.8V to 5.5V; Comparator Case Style: MSOP; No. of Pins: 8Pins; IC Output Type: CMOS, P
Comparator Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Design: Dual Package: MSOP-8 Continuous output current: 50 mA Max. input offset voltage: 10 mV
MICROCHIP - MCP6562-E/MS - Analoger Komparator, Zweifach, Geringe Leistungsaufnahme, 2 Komparatoren, 47 ns, 1.8V bis 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6562-E/MS.
  • MCP6562-EMS
  • MCP6562E/MS
  • MCP6562EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio66 dB
Hysteresis5 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)10 mV
Max Input Current1 pA
Max Operating Temperature125 °C
Max Supply Current130 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current130 µA
Number of Channels2
Number of Elements2
Output Current50 mA
Output TypeTTL
Power Supply Rejection Ratio (PSRR)70 dB
Propagation Delay80 ns
Quiescent Current130 µA
Response Time47 ns
Schedule B8542330000
TypeGeneral Purpose
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6562-E/MS.

Upverter
Datasheet42 pages14 years ago
Microchip
Datasheet50 pages4 years ago
Farnell
Datasheet46 pages11 years ago
Master Electronics
Datasheet50 pages4 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements