Microchip MCP6567-E/MS

Dual Comparator - Low Power - Open Drain Output - 1.8 to 5.5 VDC - -40°C to 125°C - 8-lead MSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio66 dB
Hysteresis5 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)10 mV
Max Input Current1 pA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Channels2
Number of Elements2
Output Current50 mA
Power Supply Rejection Ratio (PSRR)70 dB
Propagation Delay80 ns
Quiescent Current130 µA
Response Time34 ns
TypeGeneral Purpose
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6567-E/MS.

Upverter
Datasheet46 pages13 years ago
Microchip
Datasheet50 pages4 years ago
Newark
Datasheet0 pages0 years ago
Datasheet44 pages14 years ago
Master Electronics
Datasheet50 pages4 years ago
Future Electronics
Datasheet48 pages11 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-4.51%

Alternate Parts

Price @ 1000
$ 0.57
$ 0.57
Stock
154,807
488,305
Authorized Distributors
12
12
Case/Package
MSOP
MSOP
Number of Pins
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6567-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP6567-E/MS provided by its distributors.

Dual Comparator - Low Power - Open Drain Output - 1.8 to 5.5 VDC - -40°C to 125°C - 8-lead MSOP
Comparator, dual +1.8V open-drain, MSOP8 | Microchip Technology Inc. MCP6567-E/MS
Comparator Dual R-R I/P 5.5V Automotive 8-Pin MSOP Tube
Dual 1.8V Open Drain Comparator, E temp
MICROCHIP - MCP6567-E/MS - Analogue Comparator, Dual, Low Power, 2 Comparators, 34 ns, 1.8V to 5.5V, MSOP, 8 Pins
Tube MCP6567 CMOS Open-Drain Matte Tin (Sn) - annealed comparator circuit 1pA 56ns 3mm 5mV
MCP6567 Series 1.8 V 50 mA Low-Power Open-Drain Output Comparator - MSOP-8
Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8
IC, COMPARATOR, DUAL, 1.8V, 8MSOP; Comparator Type:Low Power; No. of Comparators:2 Comparators; Response Time:34ns; Supply Voltage Range:1.8V to
IC, COMPARATOR, DUAL, 1.8V, 8MSOP; Comparator Type: Low Power; No. of Comparators: 2 Comparators; Response Time: 34ns; Supply Voltage Range: 1.8V to 5.5V; Comparator Case Style: MSOP; No. of Pins: 8Pins; IC Output Type: Open Drain; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifier Case Style: MSOP; No. of Comparators: 2; Output Compatibility: CMOS; Supply Current: 100µA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6567-E/MS.
  • MCP6567-EMS
  • MCP6567E/MS
  • MCP6567EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio66 dB
Hysteresis5 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)10 mV
Max Input Current1 pA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Channels2
Number of Elements2
Output Current50 mA
Power Supply Rejection Ratio (PSRR)70 dB
Propagation Delay80 ns
Quiescent Current130 µA
Response Time34 ns
TypeGeneral Purpose
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6567-E/MS.

Upverter
Datasheet46 pages13 years ago
Microchip
Datasheet50 pages4 years ago
Newark
Datasheet0 pages0 years ago
Datasheet44 pages14 years ago
Master Electronics
Datasheet50 pages4 years ago
Future Electronics
Datasheet48 pages11 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements