Microchip MCP6294-E/ST

MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current1 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1 mA
Output Current25 mA
Output Current per Channel25 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height900 µm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6294-E/ST.

Upverter
Datasheet36 pages16 years ago
Microchip
Datasheet50 pages4 years ago
Master Electronics
Datasheet48 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet32 pages19 years ago

Inventory History

3 month trend:
-46.88%

Alternate Parts

Price @ 1000
$ 1.43
$ 1.5
$ 1.5
Stock
547,978
800,666
800,666
Authorized Distributors
13
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6294-E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP6294-E/ST provided by its distributors.

MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
ROHS3Compliant EAR99 MCP6294 Matte Tin (Sn) op amp amplifier circuit 5mm 0.005muA 3mV 10000kHz
7 V/us 4 10MHz 2.4V ~ 6V General Purpose TSSOP-14 Operational Amplifier ROHS
OP Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
2.4-5.5V 10MHZ IQ/BW selectable Quad Low Power OP Amp
Quad 10MHz OpAmp, MCP6294-E/ST | Microchip Technology Inc. MCP6294-E/ST
OP AMP, 2.4V, QUAD, R-R, 14TSSOP; No. of Amplifiers: 4 Amplifier; Bandwidth: 10MHz; Slew Rate: 7V/µs; Supply Voltage Range: 2.4V to 6V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6294-E/ST.
  • MCP6294-EST
  • MCP6294E/ST
  • MCP6294EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current1 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1 mA
Output Current25 mA
Output Current per Channel25 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height900 µm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6294-E/ST.

Upverter
Datasheet36 pages16 years ago
Microchip
Datasheet50 pages4 years ago
Master Electronics
Datasheet48 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet32 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements