Microchip MCP6024-E/ST

MCP6024: 5.5 V 30 mA Rail-to-Rail Input/Output Operational Amplifier - TSSOP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)250 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1 mA
Output Current22 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)74 dB
Schedule B8542330000
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6024-E/ST.

SOS electronic
Datasheet42 pages15 years ago
Augswan
Datasheet54 pages7 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet34 pages16 years ago
DigiKey
Datasheet34 pages18 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.26%

Alternate Parts

Price @ 1000
$ 1.96
$ 1.96
$ 1.96
Stock
639,775
828,136
828,136
Authorized Distributors
12
13
13
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6024-E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP6024-E/ST provided by its distributors.

MCP6024: 5.5 V 30 mA Rail-to-Rail Input/Output Operational Amplifier - TSSOP-14
Operational Amplifier, 4 Func, 250uV Offset-Max, CMOS, PDSO14
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
ROHS3Compliant EAR99 MCP6024 Matte Tin (Sn) op amp amplifier circuit 5.1mm 0.005muA 250muV 10000kHz
TSSOP-14 Operational Amplifier ROHS
OP AMP, QUAD, 2.5V, 10MHZ, 14TSSOP; No. of Amplifiers: 4 Amplifier; Bandwidth: 10MHz; Slew Rate: 7V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Ope
Microchip MCP6024-E/ST, Quad Op Amp, 10MHz Rail-Rail, 2.5 to 5.5 V, 14-Pin TSSOP | Microchip Technology Inc. MCP6024-E/ST
OP-AMP, 10MHZ, -40 TO 125DEG C, TSSOP; No. of Channels:4Channels; Gain Bandwidth Product:10MHz; Supply Voltage Range:2.5V to 5.5V; IC Case / Package:TSSOP; No. of Pins:14Pins; Amplifier Type:General Purpose; Input Bias Current:1pA RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6024-E/ST.
  • MCP6024-EST
  • MCP6024E/ST
  • MCP6024EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)250 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1 mA
Output Current22 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)74 dB
Schedule B8542330000
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6024-E/ST.

SOS electronic
Datasheet42 pages15 years ago
Augswan
Datasheet54 pages7 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet34 pages16 years ago
DigiKey
Datasheet34 pages18 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements