Microchip MCP6294-E/SL

MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6294-E/SL.

Upverter

Datasheet36 pages18 years ago

Microchip

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.52%

CAD Models

Download Microchip MCP6294-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 0.781
$ 0.781
Stock
490,603
342,861
342,861
Authorized Distributors
6
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
7 V/µs
6.5 V/µs
6.5 V/µs
Gain Bandwidth Product
10 MHz
-
-
Input Offset Voltage (Vos)
3 mV
-
-
Power Supply Rejection Ratio (PSRR)
70 dB
-
-
Common Mode Rejection Ratio
70 dB
-
-
Min Supply Voltage
2.4 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
1 mA
-
-

Supply Chain

Projected EOL Date2034-07-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-07-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP6024T-E/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier SOIC-14
MicrochipMCP6024-I/SL
IC OPAMP GP 10MHZ RRO 14SOIC / Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
MicrochipMCP6024-E/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
IC OPAMP GP 16MHZ 14SOIC / Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC N T/R
STMicroelectronicsTS274CDT
TS274 Series 16V 3.5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14
onsemiMC33079DG
RoHS Compliant EAR99 MC33079 Tin (Sn) op amp buffer circuit 8.7376mm 0.8muA 2.5mV 9000kHz

Descriptions

Descriptions of Microchip MCP6294-E/SL provided by its distributors.

MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
Operational Amplifiers – Op Amp; MICROCHIP; MCP6294-E/SL; 4; 3 mV; 2.4 V - 5.5 V; 1 pA
IC, OP AMP, OPERATING VOLTAGE, 2.4 - 6.0V, OUTPUTS,4,GBWP,10000KHZ, SOIC-14
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
ROHS3Compliant EAR99 MCP6294 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.005muA 3mV 10000kHz
2.4-5.5V 10MHZ IQ/BW selectable, Quad, Low Power OP Amp
Operational Amplifier, Quad, 10 Mhz, 4, 7 V/ S, 2.4V To 5.5V, Soic, 14 Rohs Compliant: Yes |Microchip Technology MCP6294-E/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6294-ESL
  • MCP6294E/SL
  • MCP6294ESL