Microchip MCP6024-E/SL

MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6024-E/SL.

LKR

Datasheet42 pages17 years ago

Microchip

TME

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.17%

CAD Models

Download Microchip MCP6024-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 1.95
$ 1.95
Stock
649,443
828,839
828,839
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-04-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-04-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6024T-E/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier SOIC-14
MicrochipMCP6024-I/SL
IC OPAMP GP 10MHZ RRO 14SOIC / Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
MicrochipMCP6294-E/SL
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
Texas InstrumentsLMP7709MAX/NOPB
IC OPAMP GP 15MHZ RRO 14SOIC / Op Amp Quad Precision Amplifier R-R I/O ±6V/12V 14-Pin SOIC T/R
IC OPAMP GP 16MHZ 14SOIC / Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC N T/R
onsemiMC33079DG
RoHS Compliant EAR99 MC33079 Tin (Sn) op amp buffer circuit 8.7376mm 0.8muA 2.5mV 9000kHz

Descriptions

Descriptions of Microchip MCP6024-E/SL provided by its distributors.

MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
Operational Amplifier, 4-Channels, 10 MHz, 7 V/us, 2.5V to 5.5V, 14 Pins, NSOIC
Microchip Precision Op Amp, Quad, SOIC, Single Supply, SMD, 14-Pin
MICROCHIP MCP6024-E/SL, QUAD OP AMP, 10MHZ RAIL-RAIL, 2.5 TO 5.5 V, 14-PIN SOIC
Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
ROHS3Compliant EAR99 MCP6024 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.005muA 250muV 10000kHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6024-E/SL.
  • MCP6024-ESL
  • MCP6024E/SL
  • MCP6024ESL