Microchip MCP6284-E/ST

MCP6284 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product5 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current450 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current25 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate2.5 V/µs
Voltage Gain110 dB
Dimensions
Height900 µm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6284-E/ST.

Upverter
Datasheet36 pages16 years ago
Microchip
Datasheet48 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet32 pages19 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-62.94%

Alternate Parts

Price @ 1000
$ 1.38
$ 2.39
$ 2.39
Stock
488,191
491,164
491,164
Authorized Distributors
10
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6284-E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP6284-E/ST provided by its distributors.

MCP6284 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
Microchip MCP6284-E/ST, Quad Op Amp,5MHz CMOS, Rail to Rail,3V,5V,14-Pin TSSOP | Microchip Technology Inc. MCP6284-E/ST
ROHS3Compliant EAR99 MCP6284 Matte Tin (Sn) op amp buffer circuit 5mm 0.005muA 3mV 5000kHz
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
2.2-5.5V 5MHZ IQ/BW selectable Quad Low Power OP Amp
TSSOP-14 Operational Amplifier ROHS
OP AMP, 2.2V, QUAD, R-R, 14TSSOP; No. of Amplifiers: 4 Amplifier; Bandwidth: 5MHz; Slew Rate: 2.5V/µs; Supply Voltage Range: 2.2V to 6V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2.2V to 6V; Base Number: 6284; No. of Amplifiers: 4Amplifiers; Op Amp Type: Rail to Rail; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6284-EST
  • MCP6284E/ST
  • MCP6284EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product5 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current450 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current25 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate2.5 V/µs
Voltage Gain110 dB
Dimensions
Height900 µm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6284-E/ST.

Upverter
Datasheet36 pages16 years ago
Microchip
Datasheet48 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet32 pages19 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements