Microchip MCP6284T-E/ST

MCP6284 Series 6V 5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product5 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current450 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current450 µA
Output Current25 mA
Output Current per Channel25 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate2.5 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6284T-E/ST.

Upverter
Datasheet36 pages16 years ago
Microchip
Datasheet48 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet32 pages19 years ago

Inventory History

3 month trend:
-2.01%

Alternate Parts

Price @ 1000
$ 2.385
$ 1.38
Stock
502,850
455,017
Authorized Distributors
8
10
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
450 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6284T-E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP6284T-E/ST provided by its distributors.

MCP6284 Series 6V 5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 MCP6284 Matte Tin (Sn) op amp amplifier circuit 5mm 0.005muA 3mV 5000kHz
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Quad Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 14-lead TSSOP - -40°C to 125°C - Tape&
IC OPAMP GP 5MHZ RRO 14TSSOP | Microchip Technology Inc. MCP6284T-E/ST
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Ic,operational Amplifier,quad,cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Microchip MCP6284T-E/ST
2.2-5.5V 5MHZ IQ/BW selectable Quad Low Power OP Amp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6284T-EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product5 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current450 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current450 µA
Output Current25 mA
Output Current per Channel25 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate2.5 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6284T-E/ST.

Upverter
Datasheet36 pages16 years ago
Microchip
Datasheet48 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet32 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements