Microchip MCP6142T-I/MS

ROHS3Compliant EAR99 MCP6142 Matte Tin (Sn) op amp buffer circuit 3mm 0.0001muA 3mV 100kHz
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth100 kHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product100 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current600 nA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current21 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.024 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6142T-I/MS.

Upverter
Datasheet38 pages14 years ago
Microchip
Datasheet52 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet34 pages18 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 0.78
$ 0.78
$ 0.78
Stock
355,105
424,548
424,548
Authorized Distributors
11
12
12
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.024 V/µs
0.024 V/µs
0.024 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6142T-I/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP6142T-I/MS provided by its distributors.

ROHS3Compliant EAR99 MCP6142 Matte Tin (Sn) op amp buffer circuit 3mm 0.0001muA 3mV 100kHz
Dual Non-unity gain stable u-power CMOS Op Amp. Quad Non-unity gain stable
G>10, Dual 1.6V 100 khz OP, I temp8 MSOP 3x3mm T/R | Microchip Technology Inc. MCP6142T-I/MS
Ic,operational Amplifier,dual,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6142T-I/MS
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Dual Non-Unity Gain Rail-to-Rail Input/Output Op Amps - 600nA - 1.4 to 6.0V - 8-Lead MSOP - -40°C to
OPAMP, 100KHZ, -40 TO 85DEG C; No. of Amplifiers: 2 Amplifier; Bandwidth: 100kHz; Slew Rate: 24V/ms; Supply Voltage Range: 1.4V to 6V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6142T-IMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth100 kHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product100 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current600 nA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current21 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.024 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6142T-I/MS.

Upverter
Datasheet38 pages14 years ago
Microchip
Datasheet52 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet34 pages18 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements