Microchip MCP6142-I/MS

ROHS3Compliant EAR99 MCP6142 Matte Tin (Sn) op amp amplifier circuit 3mm 0.0001muA 3mV 100kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product100 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)3 mV
Max Frequency1 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current600 nA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current21 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.024 V/µs
Voltage Gain115 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6142-I/MS.

Upverter
Datasheet38 pages14 years ago
Microchip
Datasheet52 pages4 years ago
DigiKey
Datasheet34 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-30.13%

Alternate Parts

Price @ 1000
$ 0.78
$ 0.78
$ 0.78
Stock
294,111
424,329
424,329
Authorized Distributors
9
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.024 V/µs
0.024 V/µs
0.024 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6142-I/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP6142-I/MS provided by its distributors.

ROHS3Compliant EAR99 MCP6142 Matte Tin (Sn) op amp amplifier circuit 3mm 0.0001muA 3mV 100kHz
Dual Non-unity gain stable u-power CMOS Op Amp. Quad Non-unity gain stable
Op Amp, G>10, Dual 1.6V 100 kHz OP, I Temp | Microchip Technology Inc. MCP6142-I/MS
Ic,operational Amplifier,dual,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6142-I/MS
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin MSOP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6142-IMS
  • MCP6142I/MS
  • MCP6142IMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product100 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)3 mV
Max Frequency1 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current600 nA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current21 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.024 V/µs
Voltage Gain115 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6142-I/MS.

Upverter
Datasheet38 pages14 years ago
Microchip
Datasheet52 pages4 years ago
DigiKey
Datasheet34 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements