Microchip MCP6042-I/P

MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth14 kHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product14 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current600 nA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Voltage5.5 V
Output Current21 mA
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.003 V/µs
Voltage Gain115 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6042-I/P.

Farnell
Datasheet34 pages16 years ago
Datasheet40 pages11 years ago
Datasheet30 pages22 years ago
Microchip
Datasheet48 pages4 years ago
Future Electronics
Datasheet32 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet34 pages16 years ago

Inventory History

3 month trend:
-4.58%

Alternate Parts

Price @ 1000
$ 0.85
$ 0.85
$ 0.85
Stock
426,541
259,621
259,621
Authorized Distributors
12
10
10
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.003 V/µs
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6042-I/P.

Related Parts

Descriptions

Descriptions of Microchip MCP6042-I/P provided by its distributors.

MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
ROHS3Compliant EAR99 MCP6042 Matte Tin (Sn) op amp amplifier circuit 9.27mm 0.0001muA 3mV 14kHz
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8
Op Amp Dual GP R-R I/O 6V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip MCP6042-I/P, Dual Op Amp,0.014MHz CMOS, Rail to Rail,3V,5V,8-Pin PDIP | Microchip Technology Inc. MCP6042-I/P
IC, OP AMP, DUAL CMOS, 6042, DIP8; No. of Amplifiers:2 Amplifier; Bandwidth:14kHz; Slew Rate:0.003V/µs; Supply Voltage Range:1.4V to 5.5V; Amplifier
IC, OP AMP, DUAL CMOS, 6042, DIP8; No. of Amplifiers: 2 Amplifier; Bandwidth: 2.8MHz; Slew Rate: 0.003V/µs; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Amplifier Type: CMOS; Bandwidth Range Gain: 1dB; Base Number: 6042; Current Iqc Max: 1µA; Current Iqc Typ: 0.6µA; IC Generic Number: 6042; Input Offset Drift Max: 1.5µV/°C; Input Offset Voltage Max: 3mV; Lead Spacing: 2.54mm; Logic Function Number: 6042; No. of Amplifiers: 2Amplifiers; Operating Temperature Range: -40°C to +85°C; Operational Amplifier Features: Rail-to-Rail Input/Output; Output Current + Max: 30mA; Output Current - Max: -30mA; Row Pitch: 9.4mm; Supply Current Max: 2mA; Supply Voltage + Nom: 5.5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 1.4V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6042-I/P.
  • MCP6042I/P
  • MCP6042IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth14 kHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product14 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current600 nA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Voltage5.5 V
Output Current21 mA
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.003 V/µs
Voltage Gain115 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6042-I/P.

Farnell
Datasheet34 pages16 years ago
Datasheet40 pages11 years ago
Datasheet30 pages22 years ago
Microchip
Datasheet48 pages4 years ago
Future Electronics
Datasheet32 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet34 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements