Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6002-I/P

MCP6002 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-8
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6002-I/P.

element14 APAC

Datasheet42 pages16 years ago

Microchip

element14

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+72.96%

CAD Models

Download Microchip MCP6002-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.4
Stock
322,410
168,517
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
100 µA
100 µA

Supply Chain

Projected EOL Date2034-07-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-07-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipMCP6002-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
onsemiLM258NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM358NG
RoHS Compliant EAR99 LM358 Tube op amp amplifier circuit 10.0076mm 0.5muA 9V 65dB
Texas InstrumentsLM1458N/NOPB
Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-PDIP 0 to 70
Texas InstrumentsLM1458N
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Microchip MCP6002-I/P provided by its distributors.

MCP6002 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-8
Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin PDIP Tube
ROHS3Compliant EAR99 MCP6002 Matte Tin (Sn) op amp buffer circuit 10.16mm 1pA 4.5mV 1000kHz
Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDIP8
General Purpose Amplifier 2 Circuit Rail-to-Rail 1 MHz DIP-8
MICROCHIP ,DUAL OP AMP,1MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN PDIP
Microchip General purpose operational amplifier, dual channel, PDIPencapsulation, Single power supply, Through hole mounting, 8Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6002-I/P.
  • MCP6002-I/P..
  • MCP6002-IP
  • MCP6002-I_P
  • MCP6002/I/P
  • MCP6002I/P
  • MCP6002IP