Microchip MCP4911T-E/MS

DAC 1-CH Resistor-String 10-Bit 8-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Input Offset Voltage (Vos)820 µV
Integral Nonlinearity (INL)3.5 LSB
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current175 µA
Number of Bits10
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingTape and Reel
Resolution1.25 B
Settling Time4.5 µs

Documents

Download datasheets and manufacturer documentation for Microchip MCP4911T-E/MS.

Electro Sonic
Datasheet50 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.52
$ 1.39
$ 1.39
Stock
126,795
104,351
104,351
Authorized Distributors
7
13
13
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
4.5 µs
4.5 µs
4.5 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4911T-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP4911T-E/MS provided by its distributors.

DAC 1-CH Resistor-String 10-Bit 8-Pin MSOP T/R
Converters, Digital to Analog, DAC Single 12-bit DAC w/SPI interface | Microchip Technology Inc. MCP4911T-E/MS
Single 10-bit DAC with SPI interface
Digital to Analog Converter, 10Bits, 175µA, MSOP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4911T-EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Input Offset Voltage (Vos)820 µV
Integral Nonlinearity (INL)3.5 LSB
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current175 µA
Number of Bits10
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingTape and Reel
Resolution1.25 B
Settling Time4.5 µs

Documents

Download datasheets and manufacturer documentation for Microchip MCP4911T-E/MS.

Electro Sonic
Datasheet50 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements