Microchip MCP4811-E/MS

DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Input Offset Voltage (Vos)820 µV
Integral Nonlinearity (INL)3.5 LSB
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current330 µA
Number of Bits10
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingRail/Tube
PolarityBipolar
Reference Voltage2.048 V
Resolution1.25 B
Schedule B8542390000
Settling Time4.5 µs
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4811-E/MS.

Electro Sonic
Datasheet48 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-33.76%

Alternate Parts

Price @ 1000
$ 1.62
$ 1.57
$ 1.57
Stock
284,070
356,023
356,023
Authorized Distributors
12
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
4.5 µs
4.5 µs
4.5 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Polarity
Bipolar
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4811-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP4811-E/MS provided by its distributors.

DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
Microchip MCP4811-E/MS, 10 bit Serial DAC, 8-Pin MSOP | Microchip Technology Inc. MCP4811-E/MS
MCP4811 Series 1 Ch 10-Bit Voltage Output Digital-to-Analog Converter-MSOP-8
Single 10-bit DAC with SPI interface and internal Vref
Digital to Analog Converters - DAC Sngl 10bit DAC w/SPI interface intnl Vref
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC MCP4811 digital to analog converter 820muV 4.5mus (Typ) 3.5LSB 950mum
DA CONVERTER, 10BIT, MSOP-8; Resolution (Bits):10bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:MSOP; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4811-E/MS.
  • MCP4811-EMS
  • MCP4811E/MS
  • MCP4811EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Input Offset Voltage (Vos)820 µV
Integral Nonlinearity (INL)3.5 LSB
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current330 µA
Number of Bits10
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingRail/Tube
PolarityBipolar
Reference Voltage2.048 V
Resolution1.25 B
Schedule B8542390000
Settling Time4.5 µs
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4811-E/MS.

Electro Sonic
Datasheet48 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements