📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP4531T-502E/MS

Digital Potentiometer 5kOhm 129POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP T/R
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4531T-502E/MS.

Upverter

Datasheet88 pages16 years ago

Electro Sonic

Inventory History

3 month trend:
-15.09%

CAD Models

Download Microchip MCP4531T-502E/MS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.951
$ 0.68
Stock
48,276
67,547
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
5 kΩ
5 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Non-Volatile, Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131T-502E/MS
Digital Potentiometer 5kOhm 128POS Volatile Automotive 8-Pin MSOP T/R
Digital Potentiometers, 129Taps, -40 to 125°C, MSOP-8, RoHS

Descriptions

Descriptions of Microchip MCP4531T-502E/MS provided by its distributors.

Digital Potentiometer 5kOhm 129POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP T/R
MCP4531T Series 128 Tabs I2C 6 kOhm Volatile SMT Digital Potentiometer - MSOP-8
Single, 7Bit, V, I2C, Pot 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP4531T-502E/MS
MCP4531 Selectable Address I2C e3 digital potentiometer 5V 5kOhm 0.635mm 2.5muA
Digital Potentiometers, 128Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Digital Potentiometer 128POS 5k Ohm Single 8-Pin MSOP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4531T-502EMS
  • MCP4531T502E/MS
  • MCP4531T502EMS