Microchip MCP4131-502E/MS

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131-502E/MS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Circuits1
Number of Elements1
Number of Positions128
Number of Taps129
Operating Supply Voltage5 V
PackagingRail/Tube
Resistance5 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4131-502E/MS.

SHENGYU ELECTRONICS
Datasheet88 pages15 years ago

Inventory History

3 month trend:
-3.12%

Alternate Parts

Price @ 1000
$ 0.671
$ 1.222
$ 1.222
Stock
46,496
29,743
29,743
Authorized Distributors
8
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
129
129
129
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4131-502E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP4131-502E/MS provided by its distributors.

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131-502E/MS
Ic,digital Potentiometer,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP4131-502E/MS
Digital Potentiometers, 129Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Digital Potentiometer 128POS 5k Ohm Single 8-Pin MSOP Tube
±20% SPI 5kΩ 1.8V~5.5V MSOP-8 Digital Potentiometers ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4131-502EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Circuits1
Number of Elements1
Number of Positions128
Number of Taps129
Operating Supply Voltage5 V
PackagingRail/Tube
Resistance5 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4131-502E/MS.

SHENGYU ELECTRONICS
Datasheet88 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements