📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP3221A4T-E/OT

IC ADC 12BIT SAR SOT23-5 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3221A4T-E/OT.

Microchip

Datasheet30 pages8 years ago
Datasheet0 pages0 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
+1.03%

CAD Models

Download Microchip MCP3221A4T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.49
Stock
188,236
46,894
Authorized Distributors
6
1
Case/Package
-
SOT-23
Number of Pins
5
5
Number of Bits
12
-
Sampling Rate
22.3 ksps
-
Polarity
Unipolar
-
Interface
I2C
-
Integral Nonlinearity (INL)
2 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-08-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

ADC Single SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R
IC ADC 12BIT SAR SOT23-5 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
IC ADC 12BIT SAR SOT23-5 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5

Descriptions

Descriptions of Microchip MCP3221A4T-E/OT provided by its distributors.

IC ADC 12BIT SAR SOT23-5 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
Single Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive 5-Pin SOT-23 T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO5
5V SINGLE CHANNEL 12 BIT SERIAL A/D CONVERTER
Successive Approximation Register, 12bits, 5.5V, 250µA, SOT-23-5, RoHS
Microchip SCT
Adc, 12Bit, 22.3Ksps, -40 To 125Deg C; Resolution (Bits):12Bit; Sampling Rate:22.3Ksps; Input Channel Type:Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Caserohs Compliant: Yes |Microchip MCP3221A4T-E/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3221A4T-EOT