Microchip MCP3221A6T-E/OT

1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Conversion Rate22.3 ksps
Integral Nonlinearity (INL)2 LSB
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Resolution1.5 B
Sampling Rate22.3 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP3221A6T-E/OT.

Upverter
Datasheet28 pages17 years ago
Microchip
Datasheet30 pages7 years ago
Electro Sonic
Datasheet28 pages11 years ago

Inventory History

3 month trend:
-41.68%

Alternate Parts

Price @ 1000
$ 1.43
$ 1.807
$ 1.807
Stock
201,953
45,796
45,796
Authorized Distributors
12
0
0
Case/Package
SOT-23-5
-
-
Number of Pins
5
-
-
Number of Bits
12
-
-
Sampling Rate
22.3 ksps
-
-
Polarity
Unipolar
-
-
Interface
I2C
-
-
Integral Nonlinearity (INL)
2 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3221A6T-E/OT.

Related Parts

Descriptions

Descriptions of Microchip MCP3221A6T-E/OT provided by its distributors.

1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive 5-Pin SOT-23 T/R
ADC Single SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R - Product that comes on tape, but is not reel
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO5
12-bit ADC, I2C, single channel5 SOT-23 T/R | Microchip Technology Inc. MCP3221A6T-E/OT
5V SINGLE CHANNEL 12 BIT SERIAL A/D CONVERTER
Single Channel I2C Interface 5.5 V 22.3 kbps 12-Bit A/D Converter - SOT-23-5
Unipolar GULL WING DUAL Supply Analog to Digital Converter 0.0488% -40C~125C -0.3V 14Weeks
Successive Approximation Register, 12bits, 5.5V, 250µA, SOT-23-5, RoHS
Microchip SCT
12Bit 2.7V~5.5V 22.3kHz I2C SOT-23-5 Analog To Digital Converters (ADCs) ROHS
Adc, 12Bit, 22.3Ksps, -40 To 125Deg C; Resolution (Bits):12Bit; Sampling Rate:22.3Ksps; Input Channel Type:Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Caserohs Compliant: Yes |Microchip MCP3221A6T-E/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3221A6T-EOT

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Conversion Rate22.3 ksps
Integral Nonlinearity (INL)2 LSB
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Resolution1.5 B
Sampling Rate22.3 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP3221A6T-E/OT.

Upverter
Datasheet28 pages17 years ago
Microchip
Datasheet30 pages7 years ago
Electro Sonic
Datasheet28 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements