Microchip MCP3202T-CI/SN

2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Bits12
Number of Channels2
Number of Converters1
Number of Elements1
PackagingTape and Reel
PolarityUnipolar
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3202T-CI/SN.

Augswan
Datasheet34 pages12 years ago
Future Electronics
Datasheet32 pages15 years ago
Datasheet28 pages17 years ago
Mouser
Datasheet28 pages22 years ago

Inventory History

3 month trend:
-3.92%

Alternate Parts

Price @ 1000
$ 2.535
$ 2.55
$ 2.55
Stock
3,838,767
1,209,882
1,209,882
Authorized Distributors
12
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3202T-CI/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP3202T-CI/SN provided by its distributors.

2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
Microchip MCP3202T-CI/SN, 12 bit Serial ADC, Differential Input, 8-Pin SOIC | Microchip Technology Inc. MCP3202T-CI/SN
Dual Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-8
Analog to Digital Converters - ADC 12-bit SPI Dual Chl
Successive Approximation Register, 12bits, 5.5V, 550µA, SOIC-8, RoHS
Microchip SCT
ADC, AEC-Q100, SAR, 12BIT, 100KSPS, SOIC; Resolution (Bits): 12bit; Sampling Rate: 100kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Dual 12-Bit SAR ADCs; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3202T-CISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Bits12
Number of Channels2
Number of Converters1
Number of Elements1
PackagingTape and Reel
PolarityUnipolar
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3202T-CI/SN.

Augswan
Datasheet34 pages12 years ago
Future Electronics
Datasheet32 pages15 years ago
Datasheet28 pages17 years ago
Mouser
Datasheet28 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements